NSYPAPLA157G | Schneider Electric

Interior door, aluminum, (W x H) 648 x 1398 mm, gray, for PLA enclosure, NSYPAPLA157G

Order No.: 02P1639
EAN: 3606480774287
MPN:
NSYPAPLA157G
Series: Thalassa PLA
NSYPAPLA157G Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
307.6626 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
307.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
307.6626 €

Internal door, NSYPAPLA157G, Schneider Electric

Internal plain door for Thalassa PLA the product is to be mounted on front side of the enclosure, the width is 648 mm, the height is 1398 mm, the available depth between enclosure door depth is 30 mm. The door is made of aluminium (RAL 7035) and has a degree of IP protection - Hinges left (110 ° opening angle) the door has 2 locks with 5 mm double bar.

This product is qualified as a green premium, with minimal use of hazardous substances.

Technical specifications
Width 648 mm
Colour grau
Suitable for PLA-Gehäuse
Height 1398 mm
Material Aluminium
Product type Innentür
Logistics
Country of origin ES
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes