NSYPAPLA75G | Schneider Electric
Interior door, aluminum, (W x H) 398 x 648 mm, gray, for PLA enclosure, NSYPAPLA75G
Unit Price (€ / pc.)
143.5735 € *
Available: 0 pcs.
Leadtime: 1 Week **
Internal door, NSYPAPLA75G, Schneider Electric
Internal plain door for Thalassa PLA the product is to be mounted on front side of the enclosure, the width is 398 mm, the height is 648 mm, the available depth between enclosure door depth is 30 mm. The door is made of aluminium (RAL 7035) and has a degree of IP protection - Hinges left (110 ° opening angle) the door has 2 locks with 5 mm double bar.
This product is qualified as a green premium, with minimal use of hazardous substances.
Technical specifications
Width | 398 mm | |
Colour | grau | |
Suitable for | PLA-Gehäuse | |
Height | 648 mm | |
Material | Aluminium | |
Product type | Innentür |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |