NSYPCVR126HD | Schneider Electric

Roof ventilation module, steel, (L x W x H) 620 x 1250 x 95 mm, gray, NSYPCVR126HD

Order No.: 02P1645
EAN: 3606480680953
MPN:
NSYPCVR126HD
Series: Thalassa
NSYPCVR126HD Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
722.7108 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
722.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
722.7108 €

Outdoor heavy duty, NSYPCVR126HD, Schneider Electric

Ventilated roof made from grey polyester powder coated steel (RAL 7035) for Thalassa PHD suitable enclosure. The product is to be used in outdoor heavy duty multi-purpose applications, the width is 1250 mm, the height is 95 mm and the depth is 620 mm fixed on top of enclosure by screws and claws (x3 ) (screw type M6).

Ingress protection rating is IP55 conforming to IEC 60529 Corrosion resistance is up to C4H level conforming to ISO 12944. This product is qualified as a green premium, with minimal use of hazardous substances.

Technical specifications
Breite 1250 mm
Farbe grau
Höhe 95 mm
Länge 620 mm
Material Stahl
Produkt-Art Dachbelüftungsmodul
Schutzart (IP) IP55
Logistics
Ursprungsland FR
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes