NSYPCVR54HD | Schneider Electric
Roof ventilation module, steel, (L x W x H) 420 x 500 x 95 mm, gray, NSYPCVR54HD
Unit Price (€ / pc.)
540.5218 € *
Available: 0 pcs.
Leadtime: 1 Week **
Outdoor heavy duty, NSYPCVR54HD, Schneider Electric
Ventilated roof made from grey polyester powder coated steel (RAL 7035) for Thalassa PHD suitable enclosure. The product is to be used in outdoor heavy duty multi-purpose applications, the width is 500 mm, the height is 95 mm and the depth is 420 mm fixed on top of enclosure by screws and claws (x2 ) (screw type M6).
Ingress protection rating is IP55 conforming to IEC 60529 Corrosion resistance is up to C4H level conforming to ISO 12944.
Technical specifications
Width | 500 mm | |
Colour | grau | |
Height | 95 mm | |
Length | 420 mm | |
Material | Stahl | |
Product type | Dachbelüftungsmodul | |
Degree of protection (IP) | IP55 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |