NSYPFCR | Schneider Electric
Wall mount, steel, for enclosure, NSYPFCR
Unit Price (€ / pck.)
12.6735 € *
Available: 2 pck.
Leadtime: On Request **
Set of 4 wall fixing lugs, NSYPFCR, Schneider Electric
Set, 4 wall mounting brackets for Spacial CRN housing.
Technical specifications
Suitable for | Gehäuse | |
Material | Stahl | |
Product type | Wandhalterung |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |