NSYPFCX | Schneider Electric
Wall mounting bracket kit, stainless steel, (W x H) 42 x 74 mm, NSYPFCX
Unit Price (€ / pc.)
20.7536 € *
Available: 12 pcs.
Leadtime: 1 Week **
Set of 4 wall fixing lugs, NSYPFCX, Schneider Electric
4 wall mounting brackets, stainless steel AISI 304 for Spacial S3X.
Technical specifications
Width | 42 mm | |
Height | 74 mm | |
Material | Edelstahl | |
Product type | Wandbefestigungslaschensatz |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |