NSYPFPLM32G | Schneider Electric
Wall mounting bracket kit, PA, (L x W x H) 160 x 215 x 310 mm, gray, NSYPFPLM32G
Unit Price (€ / pc.)
4.4268 € *
Available: 2 pcs.
Leadtime: 1 Week **
Set of 4 polyamid wall mounting lugs, NSYPFPLM32G, Schneider Electric
Set of 4 polyamide wall mounting lugs for Thalassa PLM32. This accessory have multi-purpose application : top, bottom and rear mounting are possible. Permanent permissible load is 10 kg vertical and horizontal position. The lugs are made from polyamide 6 with 30 % fiber glass.
This product is qualified as a green premium, with minimal use of hazardous substances. The color is grey RAL 7035. Fixings are delivered with the lugs.
Technical specifications
Width | 215 mm | |
Colour | grau | |
Height | 310 mm | |
Length | 160 mm | |
Material | PA | |
Product type | Wandbefestigungslaschensatz |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |