NSYPFPLMG | Schneider Electric

Wall mounting bracket kit, PA, gray, for PLM3025, NSYPFPLMG

Order No.: 02P1654
EAN: 3606480774331
MPN:
NSYPFPLMG
Series: Thalassa PLM
NSYPFPLMG Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
17.374 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
17.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.374 €

Set of 4 polyamid wall mounting lugs, NSYPFPLMG, Schneider Electric

Set of 4 polyamide wall mounting lugs for Thalassa PLM3025, PLM43, PLM54, PLM64, PLM75, PLM86 and PLM108. This accessory have multi-purpose application : top, bottom and rear mounting are possible. Permanent permissible load is 200 kg in vertical position and 100 kg in horizontal position. The lugs are made from polyamide 6 with 30 % fiber glass.

This product is qualified as a green premium, with minimal use of hazardous substances. The color is grey RAL 7035. Fixings are delivered with the lugs.

Technical specifications
Colour grau
Suitable for PLM3025
Material PA
Product type Wandbefestigungslaschensatz
Logistics
Country of origin ES
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes