NSYPFXPLM | Schneider Electric
Wall mounting bracket kit, stainless steel, for PLM3025, NSYPFXPLM
Unit Price (€ / pck.)
34.8551 € *
Available: 2 pck.
Leadtime: On Request **
Set of 4 polyamid wall mounting lugs, NSYPFXPLM, Schneider Electric
Thalassa PLM set of 4 stainless steel wall mounting lugs for PLM3025 to 108. Multi purpose. 40 x 155 x 80 mm. Wall fixing support. Mounting by Top and bottom, on rear of the enclosure. Made in stainless steel. Fixing by screwed from the outside location.
Technical specifications
Suitable for | PLM3025 | |
Material | Edelstahl | |
Product type | Wandbefestigungslaschensatz |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |