NSYPLHD | Schneider Electric
Lifting lug, M12, steel, galvanized, (L x W x H) 200 x 200 x 3 mm, for enclosure, NSYPLHD
Unit Price (€ / pc.)
55.6801 € *
Available: 0 pcs.
Leadtime: On Request **
Thalassa PHD - Set of 4 lifting eyes, NSYPLHD, Schneider Electric
Set of M12 zinc coated steel eyebolts for lifting and transporting of Thalassa PHD enclosures suites. The kit is made of 4 eyebolts Maximum load is 500kg. This product is qualified as a green premium, with minimal use of hazardous substances.
Technical specifications
Version | M12 | |
Width | 200 mm | |
Suitable for | Gehäuse | |
Height | 3 mm | |
Length | 200 mm | |
Material | Stahl, verzinkt | |
Product type | Hebeöse |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |