NSYPMA125 | Schneider Electric
Mounting plate, insulating, polyester, (W x H) 500 x 1250 mm, gray, for PLA enclosure, NSYPMA125
Unit Price (€ / pc.)
49.4088 € *
Available: 0 pcs.
Leadtime: On Request **
Polyester insulating mounting plate, NSYPMA125, Schneider Electric
Polyester insulating mounting plate for PLA enclosure H1250 x W500 mm.
Technical specifications
Ausführung | isolierend | |
Breite | 500 mm | |
Farbe | grau | |
Geeignet für | PLA-Gehäuse | |
Höhe | 1250 mm | |
Material | Polyester | |
Produkt-Art | Montageplatte |
Download
Logistics
Ursprungsland | ES |
Zolltarifnummer | 85381000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |