NSYPMA127 | Schneider Electric
Mounting plate, insulating, polyester, (W x H) 750 x 1250 mm, gray, for PLA enclosure, NSYPMA127
Unit Price (€ / pc.)
108.3495 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Polyester insulating mounting plate, NSYPMA127, Schneider Electric
Thalassa PLA polyester insulating mounting plate for enclosure H is 1250 x W is 750 mm. Step slides mounting location or on back inserts location (fixing by screw type M8). 150 Kg permanent permissible load. Polyester made. Grey RAL 7035.
Technical specifications
Version | isolierend | |
Width | 750 mm | |
Colour | grau | |
Suitable for | PLA-Gehäuse | |
Height | 1250 mm | |
Material | Polyester | |
Product type | Montageplatte |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |