NSYPMA1827G | Schneider Electric

Mounting plate, rectangular, polyester, (W x H) 270 x 180 mm, light gray, for PLS enclosure, NSYPMA1827G

Order No.: 02P2247
EAN: 3606485405339
MPN:
NSYPMA1827G
Series: THALASSA PLS
NSYPMA1827G Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
6.4379 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
6.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.4379 €

Polyester insulating mounting plate, NSYPMA1827G, Schneider Electric

Thalassa PLS insulating mounting plate for boxes H 180 x W 270 mm. Multi-purpose application. Mounting location on back inserts (fixing by screw type M6). Insulating mounting plate. 150 Kg permanent permissible load. Gray RAL 7035.

Technical specifications
Design rechteckig
Type of mounting Schraube
Width 270 mm
Colour lichtgrau
Suitable for PLS-Gehäuse
Height 180 mm
Material Polyester
Product type Montageplatte
Logistics
Country of origin ES
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes