NSYPMA2727G | Schneider Electric
Mounting plate, square, polyester, (W x H) 270 x 270 mm, light gray, for PLS enclosure, NSYPMA2727G
Unit Price (€ / pc.)
6.8187 € *
Available: 0 pcs.
Leadtime: 1 Week **
Polyester insulating mounting plate, NSYPMA2727G, Schneider Electric
Thalassa PLS insulating mounting plate for boxes H 270 x W 270 mm. Multi-purpose application. Mounting location on back inserts (fixing by screw type M6). Insulating mounting plate. 150 Kg permanent permissible load. Gray RAL 7035.
Technical specifications
Design | quadratisch | |
Type of mounting | Schraube | |
Width | 270 mm | |
Colour | lichtgrau | |
Suitable for | PLS-Gehäuse | |
Height | 270 mm | |
Material | Polyester | |
Product type | Montageplatte |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |