NSYPMA2754G | Schneider Electric
Mounting plate, rectangular, polyester, (W x H) 270 x 540 mm, light gray, for PLS enclosure, NSYPMA2754G
Unit Price (€ / pc.)
13.6374 € *
Available: 0 pcs.
Leadtime: 1 Week **
Polyester insulating mounting plate, NSYPMA2754G, Schneider Electric
Thalassa PLS insulating mounting plate for boxes H 270 x W 540 mm. Multi-purpose application. Mounting location on back inserts (fixing by screw type M6). Insulating mounting plate. 150 Kg permanent permissible load. Gray RAL 7035.
Technical specifications
Bauform | rechteckig | |
Befestigungsart | Schraube | |
Breite | 270 mm | |
Farbe | lichtgrau | |
Geeignet für | PLS-Gehäuse | |
Höhe | 540 mm | |
Material | Polyester | |
Produkt-Art | Montageplatte |
Download
Logistics
Ursprungsland | ES |
Zolltarifnummer | 85381000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
Nachhaltig | Yes |