NSYPMA5454G | Schneider Electric
Mounting plate, square, polyester, (W x H) 540 x 540 mm, light gray, for PLS enclosure, NSYPMA5454G
Unit Price (€ / pc.)
33.2367 € *
Standard delivery time from the manufacturer is: 1 Week
Polyester insulating mounting plate, NSYPMA5454G, Schneider Electric
Thalassa PLS insulating mounting plate for boxes H 540 x W 540 mm. Multi-purpose application. Mounting location on back inserts (fixing by screw type M6). Insulating mounting plate. 150 Kg permanent permissible load. Gray RAL 7035.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Design | square | |
| Material | polyester | |
| Width | 540 mm | |
| Height | 540 mm | |
| Colour | light gray | |
| Type of mounting | screw | |
| Suitable for | PLS enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |