NSYPMA77 | Schneider Electric

Mounting plate, insulating, polyester, (W x H) 750 x 750 mm, gray, for PLA enclosure, NSYPMA77

Order No.: 02P2259
EAN: 3606480193989
MPN:
NSYPMA77
Series: Thalassa PLA
NSYPMA77 Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
122.4629 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
122.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
122.4629 €

Polyester insulating mounting plate, NSYPMA77, Schneider Electric

Thalassa PLA polyester insulating mounting plate for enclosure H is 750 x W is 750 mm. Step slides mounting location or on back inserts location (fixing by screw type M8). 150 Kg permanent permissible load. Polyester made. Grey RAL 7035.

Technical specifications
Version isolierend
Width 750 mm
Colour grau
Suitable for PLA-Gehäuse
Height 750 mm
Material Polyester
Product type Montageplatte
Logistics
Country of origin ES
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes