NSYPMB1012 | Schneider Electric
Mounting plate, insulating, bakelite, (W x H) 1250 x 1000 mm, black, for PLA enclosure, NSYPMB1012
Unit Price (€ / pc.)
147.798 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Bakelite insulating mounting plate, NSYPMB1012, Schneider Electric
Bakelite insulating mounting plate for PLA enclosure H1000 x W1250 mm.
Technical specifications
Version | isolierend | |
Width | 1250 mm | |
Colour | schwarz | |
Suitable for | PLA-Gehäuse | |
Height | 1000 mm | |
Material | Bakelit | |
Product type | Montageplatte |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |