NSYPMB105 | Schneider Electric
Mounting plate, insulating, bakelite, (W x H) 500 x 1000 mm, black, for PLA enclosure, NSYPMB105
Unit Price (€ / pc.)
65.0335 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Bakelite insulating mounting plate, NSYPMB105, Schneider Electric
Bakelite insulating mounting plate for PLA enclosure H1000 x W500 mm.
Technical specifications
Ausführung | isolierend | |
Breite | 500 mm | |
Farbe | schwarz | |
Geeignet für | PLA-Gehäuse | |
Höhe | 1000 mm | |
Material | Bakelit | |
Produkt-Art | Montageplatte |
Download
Logistics
Ursprungsland | ES |
Zolltarifnummer | 85381000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
Nachhaltig | Yes |