NSYPMB107 | Schneider Electric
Mounting plate, insulating, bakelite, (W x H) 750 x 1000 mm, black, for PLA enclosure, NSYPMB107
Unit Price (€ / pc.)
94.7121 € *
Available: 0 pcs.
Leadtime: 1 Week **
Bakelite insulating mounting plate, NSYPMB107, Schneider Electric
Bakelite insulating mounting plate for PLA enclosure H1000 x W750 mm.
Technical specifications
Version | isolierend | |
Width | 750 mm | |
Colour | schwarz | |
Suitable for | PLA-Gehäuse | |
Height | 1000 mm | |
Material | Bakelit | |
Product type | Montageplatte |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |