NSYPMB1212 | Schneider Electric

Mounting plate, insulating, bakelite, (W x H) 1250 x 1250 mm, black, for PLA enclosure, NSYPMB1212

Order No.: 02P2265
EAN: 3606480194221
MPN:
NSYPMB1212
Series: Thalassa PLA
NSYPMB1212 Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
150.8206 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
150.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
150.8206 €

Bakelite insulating mounting plate, NSYPMB1212, Schneider Electric

Thalassa PLA Bakelite insulating mounting plate for enclosure H is 1250 x W is 1250 mm. Step slides mounting location or on back inserts location (fixing by screw type M8). 150 Kg permanent permissible load. Bakelite material. Black RAL 9005.

Technical specifications
Version isolierend
Width 1250 mm
Colour schwarz
Suitable for PLA-Gehäuse
Height 1250 mm
Material Bakelit
Product type Montageplatte
Logistics
Country of origin ES
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes