NSYPMB127 | Schneider Electric

Mounting plate, insulating, bakelite, (W x H) 750 x 1250 mm, black, for PLA enclosure, NSYPMB127

Order No.: 02P2267
EAN: 3606480194207
MPN:
NSYPMB127
Series: Thalassa PLA
NSYPMB127 Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
105.3269 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
105.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
105.3269 €

Bakelite insulating mounting plate, NSYPMB127, Schneider Electric

Bakelite insulating mounting plate for PLA enclosure H1250 x W750 mm.

Technical specifications
Version isolierend
Width 750 mm
Colour schwarz
Suitable for PLA-Gehäuse
Height 1250 mm
Material Bakelit
Product type Montageplatte
Logistics
Country of origin ES
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes