NSYPMB155 | Schneider Electric

Mounting plate, insulating, bakelite, (W x H) 500 x 1500 mm, black, for PLA enclosure, NSYPMB155

Order No.: 02P2278
EAN: 3606480194238
MPN:
NSYPMB155
Series: PanelSet PLA
NSYPMB155 Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
109.0754 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
109.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
109.0754 €

Bakelite insulating mounting plate, NSYPMB155, Schneider Electric

Bakelite insulating mounting plate for PLA enclosure H1500 x W500 mm.

Technical specifications
Filter Property Value
Product type mounting plate
Version insulating
Material bakelite
Width 500 mm
Height 1500 mm
Colour black
Suitable for PLA enclosure
Logistics
Property Value
Country of origin ES
Customs tariff number 85381000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
SVHC free Yes