NSYPMB55 | Schneider Electric
Mounting plate, insulating, bakelite, (W x H) 500 x 500 mm, black, for PLA enclosure, NSYPMB55
Unit Price (€ / pc.)
21.9555 € *
Available: 0 pcs.
Leadtime: 1 Week **
Bakelite insulating mounting plate, NSYPMB55, Schneider Electric
Thalassa PLA Bakelite insulating mounting plate for enclosure H is 500 x W is 500 mm. Step slides mounting location or on back inserts location (fixing by screw type M8). 150 Kg permanent permissible load. Bakelite material. Black RAL 9005.
Technical specifications
Version | isolierend | |
Width | 500 mm | |
Colour | schwarz | |
Suitable for | PLA-Gehäuse | |
Height | 500 mm | |
Material | Bakelit | |
Product type | Montageplatte |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |