NSYPMB75 | Schneider Electric

Mounting plate, insulating, bakelite, (W x H) 500 x 750 mm, black, for PLA enclosure, NSYPMB75

Order No.: 02P2285
EAN: 3606480194108
MPN:
NSYPMB75
Series: Thalassa PLA
NSYPMB75 Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
35.2359 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
35.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
35.2359 €

Bakelite insulating mounting plate, NSYPMB75, Schneider Electric

Thalassa PLA Bakelite insulating mounting plate for enclosure H is 500 x W is 750 mm. Step slides mounting location or on back inserts location (fixing by screw type M8). 150 Kg permanent permissible load. Bakelite material. Black RAL 9005. Can be installed in enclosure with inverted dimensions.

Technical specifications
Version isolierend
Width 500 mm
Colour schwarz
Suitable for PLA-Gehäuse
Height 750 mm
Material Bakelit
Product type Montageplatte
Logistics
Country of origin ES
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes