NSYPMM1210 | Schneider Electric

Mounting plate, galvanized steel, (W x H) 1000 x 1250 mm, gray, for PLA enclosure, NSYPMM1210

Order No.: 02P2299
EAN: 3606480193897
MPN:
NSYPMM1210
Series: Thalassa PLA
NSYPMM1210 Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
148.4049 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
148.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
148.4049 €

Metallic mounting plate, NSYPMM1210, Schneider Electric

Metallic mounting plate for PLA enclosure H12150 x W1000 mm.

Technical specifications
Width 1000 mm
Colour grau
Suitable for PLA-Gehäuse
Height 1250 mm
Material Verzinkter Stahl
Product type Montageplatte
Logistics
Country of origin ES
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes