NSYPMM125 | Schneider Electric

Mounting plate, galvanized steel, (W x H) 500 x 1250 mm, gray, for PLA enclosure, NSYPMM125

Order No.: 02P2301
EAN: 3606480193873
MPN:
NSYPMM125
Series: Thalassa PLA
NSYPMM125 Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
75.8863 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
75.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
75.8863 €

Metallic mounting plate, NSYPMM125, Schneider Electric

Metallic mounting plate for PLA enclosures. 1249 x 500 mm. Outdoor heavy duty.

Technical specifications
Width 500 mm
Colour grau
Suitable for PLA-Gehäuse
Height 1250 mm
Material Verzinkter Stahl
Product type Montageplatte
Logistics
Country of origin ES
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes