NSYPMM155 | Schneider Electric

Mounting plate, galvanized steel, (W x H) 500 x 1500 mm, gray, for PLA enclosure, NSYPMM155

Order No.: 02P2305
EAN: 3606480193910
MPN:
NSYPMM155
Series: Thalassa PLA
NSYPMM155 Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
77.5761 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
77.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
77.5761 €

Metallic mounting plate, NSYPMM155, Schneider Electric

Thalassa PLA metallic mounting plate for enclosure H is 1500 x W is 500 mm. Step slides mounting location or on back inserts location (fixing by screw type M8). Plain mounting plate. 150 Kg permanent permissible load. Galvanised Steel. Grey RAL 7035.

Technical specifications
Width 500 mm
Colour grau
Suitable for PLA-Gehäuse
Height 1500 mm
Material Verzinkter Stahl
Product type Montageplatte
Logistics
Country of origin ES
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes