NSYPMM157 | Schneider Electric
Mounting plate, galvanized steel, (W x H) 750 x 1500 mm, gray, for PLA enclosure, NSYPMM157
Unit Price (€ / pc.)
108.2305 € *
Available: 0 pcs.
Leadtime: 1 Week **
Metallic mounting plate, NSYPMM157, Schneider Electric
Thalassa PLA metallic mounting plate for enclosure H is 1500 x W is 750 mm. Step slides mounting location or on back inserts location (fixing by screw type M8). Plain mounting plate. 150 Kg permanent permissible load. Galvanised Steel. Grey RAL 7035.
Technical specifications
Width | 750 mm | |
Colour | grau | |
Suitable for | PLA-Gehäuse | |
Height | 1500 mm | |
Material | Verzinkter Stahl | |
Product type | Montageplatte |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |