NSYPMM207 | Schneider Electric

Mounting plate, galvanized steel, (W x H) 750 x 2000 mm, gray, for PLA enclosure, NSYPMM207

Order No.: 02P2308
EAN: 3606480663611
MPN:
NSYPMM207
Series: PanelSet PLA
NSYPMM207 Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
256.9924 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
256.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
256.9924 €

Metallic mounting plate, NSYPMM207, Schneider Electric

Metallic mounting plate for PLA enclosure H2000 x W750 mm.

Technical specifications
Filter Property Value
Product type mounting plate
Material galvanized steel
Width 750 mm
Height 2000 mm
Colour gray
Suitable for PLA enclosure
Logistics
Property Value
Country of origin FR
Customs tariff number 85381000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
SVHC free Yes