NSYPMM2727 | Schneider Electric

Mounting plate, square, galvanized steel, (W x H) 270 x 270 mm, for PLS enclosure, NSYPMM2727

Order No.: 02P2309
EAN: 3606480189388
MPN:
NSYPMM2727
Series: THALASSA PLS
NSYPMM2727 Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
9.6628 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.6628 €

Metallic mounting plate, NSYPMM2727, Schneider Electric

Thalassa PLS metallic mounting plate for boxes H 270 x W 270 mm. Multi-purpose application. Mounting location on back inserts (fixing by screw type M6). Plain mounting plate. 150 Kg permanent permissible load. Galvanised Steel.

Technical specifications
Design quadratisch
Type of mounting Schraube
Width 270 mm
Suitable for PLS-Gehäuse
Height 270 mm
Material Verzinkter Stahl
Product type Montageplatte
Logistics
Country of origin ES
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes