NSYPMM3654 | Schneider Electric
Mounting plate, rectangular, galvanized steel, (W x H) 360 x 540 mm, for PLS enclosure, NSYPMM3654
Unit Price (€ / pc.)
21.8960 € *
Available: 0 pcs.
Leadtime: 1 Week **
Metallic mounting plate, NSYPMM3654, Schneider Electric
Thalassa PLS metallic mounting plate for boxes H 360 x W 540 mm. Multi-purpose application. Mounting location on back inserts (fixing by screw type M6). Plain mounting plate. 150 Kg permanent permissible load. Galvanised Steel.
Technical specifications
Design | rechteckig | |
Type of mounting | Schraube | |
Width | 360 mm | |
Suitable for | PLS-Gehäuse | |
Height | 540 mm | |
Material | Verzinkter Stahl | |
Product type | Montageplatte |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |