NSYPMM5454 | Schneider Electric
Mounting plate, square, galvanized steel, (W x H) 540 x 540 mm, for PLS enclosure, NSYPMM5454
Unit Price (€ / pc.)
35.2359 € *
Available: 0 pcs.
Leadtime: 1 Week **
Metallic mounting plate, NSYPMM5454, Schneider Electric
Thalassa PLS metallic mounting plate for boxes H 540 x W 540 mm. Multi-purpose application. Mounting location on back inserts (fixing by screw type M6). Plain mounting plate. 150 Kg permanent permissible load. Galvanised Steel.
Technical specifications
Bauform | quadratisch | |
Befestigungsart | Schraube | |
Breite | 540 mm | |
Geeignet für | PLS-Gehäuse | |
Höhe | 540 mm | |
Material | Verzinkter Stahl | |
Produkt-Art | Montageplatte |
Download
Logistics
Ursprungsland | ES |
Zolltarifnummer | 85381000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
Nachhaltig | Yes |