NSYPMM710 | Schneider Electric

Mounting plate, galvanized steel, (W x H) 1000 x 750 mm, gray, for PLA enclosure, NSYPMM710

Order No.: 02P2319
EAN: 3606480193811
MPN:
NSYPMM710
Series: Thalassa PLA
NSYPMM710 Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
66.9613 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
66.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
66.9613 €

Metallic mounting plate, NSYPMM710, Schneider Electric

Metallic mounting plate for PLA enclosure H750 x W1000 mm.

Technical specifications
Width 1000 mm
Colour grau
Suitable for PLA-Gehäuse
Height 750 mm
Material Verzinkter Stahl
Product type Montageplatte
Logistics
Country of origin ES
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes