NSYPMM712 | Schneider Electric

Mounting plate, galvanized steel, (W x H) 1250 x 750 mm, gray, for PLA enclosure, NSYPMM712

Order No.: 02P2320
EAN: 3606480193828
MPN:
NSYPMM712
Series: Thalassa PLA
NSYPMM712 Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
119.9282 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
119.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
119.9282 €

Metallic mounting plate, NSYPMM712, Schneider Electric

Metallic mounting plate for PLA enclosure H750 x W1250 mm.

Technical specifications
Width 1250 mm
Colour grau
Suitable for PLA-Gehäuse
Height 750 mm
Material Verzinkter Stahl
Product type Montageplatte
Logistics
Country of origin ES
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes