NSYPMM77 | Schneider Electric

Mounting plate, galvanized steel, (W x H) 750 x 750 mm, gray, for PLA enclosure, NSYPMM77

Order No.: 02P2322
EAN: 3606480193804
MPN:
NSYPMM77
Series: PanelSet PLA
NSYPMM77 Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
40.8408 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
40.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
40.8408 €

Metallic mounting plate, NSYPMM77, Schneider Electric

Thalassa PLA/PHD metallic mounting plate for enclosure H is 750 x W is 1000 mm. Step slides mounting location or on back inserts location (fixing by screw type M8). Plain mounting plate. 150 Kg permanent permissible load. Galvanised Steel. Grey RAL 7035.

Technical specifications
Filter Property Value
Product type mounting plate
Material galvanized steel
Width 750 mm
Height 750 mm
Colour gray
Suitable for PLA enclosure
Logistics
Property Value
Country of origin ES
Customs tariff number 85381000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
SVHC free Yes