NSYPMR125 | Schneider Electric
Mounting plate, galvanized steel, (W x H) 500 x 1250 mm, for PLA enclosure, NSYPMR125
Unit Price (€ / pc.)
55.2041 € *
Standard delivery time from the manufacturer is: 1 Week
Telequick mounting plate, NSYPMR125, Schneider Electric
Telequick mounting plate for PLA housing H 1250 x W 500 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Material | galvanized steel | |
| Width | 500 mm | |
| Height | 1250 mm | |
| Suitable for | PLA enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |