NSYPMR155 | Schneider Electric

Mounting plate, galvanized steel, (W x H) 500 x 1500 mm, for PLA enclosure, NSYPMR155

Order No.: 02P2327
EAN: 3606480194351
MPN:
NSYPMR155
Series: PanelSet PLA
NSYPMR155 Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
64.6646 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
64.66 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
64.6646 €

Telequick mounting plate, NSYPMR155, Schneider Electric

Telequick mounting plate for PLA housing H1500 x W500 mm.

Technical specifications
Filter Property Value
Product type mounting plate
Material galvanized steel
Width 500 mm
Height 1500 mm
Suitable for PLA enclosure
Logistics
Property Value
Customs tariff number 85381000
Country of origin IT
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
SVHC free Yes
RoHS conform Yes