NSYPMR157 | Schneider Electric

Mounting plate, galvanized steel, (W x H) 750 x 1500 mm, for PLA enclosure, NSYPMR157

Order No.: 02P2328
EAN: 3606480194368
MPN:
NSYPMR157
Series: Thalassa PLA
NSYPMR157 Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
91.4515 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
91.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
91.4515 €

Telequick mounting plate, NSYPMR157, Schneider Electric

Telequick mounting plate for PLA housing H 1500 x W 750 mm.

Technical specifications
Width 750 mm
Suitable for PLA-Gehäuse
Height 1500 mm
Material Verzinkter Stahl
Product type Montageplatte
Logistics
Country of origin IT
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes