NSYPMR3654 | Schneider Electric

Mounting plate, rectangular, galvanized steel, (W x H) 360 x 540 mm, for PLS enclosure, NSYPMR3654

Order No.: 02P2342
EAN: 3606480189500
MPN:
NSYPMR3654
Series: THALASSA PLS
NSYPMR3654 Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
45.6722 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
45.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
45.6722 €

Telequick mounting plate, NSYPMR3654, Schneider Electric

Thalassa PLS telequick mounting plate for boxes H 360 x W 540 mm. Multi-purpose application. Mounting location on back inserts (fixing by screw type M6). Telequick perforated mouting plate. 150 Kg permanent permissible load. Galvanised Steel.

Technical specifications
Bauform rechteckig
Befestigungsart Schraube
Breite 360 mm
Geeignet für PLS-Gehäuse
Höhe 540 mm
Material Verzinkter Stahl
Produkt-Art Montageplatte
Logistics
Ursprungsland FR
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes