NSYPMR3672 | Schneider Electric
Mounting plate, rectangular, galvanized steel, (W x H) 360 x 720 mm, for PLS enclosure, NSYPMR3672
Unit Price (€ / pc.)
60.809 € *
Available: 0 pcs.
Leadtime: On Request **
Telequick mounting plate, NSYPMR3672, Schneider Electric
Thalassa PLS telequick mounting plate for boxes H 360 x W 720 mm. Multi-purpose application. Mounting location on back inserts (fixing by screw type M6). Telequick perforated mouting plate. 150 Kg permanent permissible load. Galvanised Steel.
Technical specifications
Bauform | rechteckig | |
Befestigungsart | Schraube | |
Breite | 360 mm | |
Geeignet für | PLS-Gehäuse | |
Höhe | 720 mm | |
Material | Verzinkter Stahl | |
Produkt-Art | Montageplatte |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 85381000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |