NSYPMR55 | Schneider Electric
Mounting plate, galvanized steel, (W x H) 500 x 500 mm, for PLA enclosure, NSYPMR55
Unit Price (€ / pc.)
26.1205 € *
Available: 0 pcs.
Leadtime: 1 Week **
Telequick mounting plate, NSYPMR55, Schneider Electric
Telequick mounting plate for PLA enclosure H500 x W500 mm.
Technical specifications
Width | 500 mm | |
Suitable for | PLA-Gehäuse | |
Height | 500 mm | |
Material | Verzinkter Stahl | |
Product type | Montageplatte |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |