NSYPMR57 | Schneider Electric

Mounting plate, galvanized steel, (W x H) 750 x 500 mm, for PLA enclosure, NSYPMR57

Order No.: 02P2347
EAN: 3606480194283
MPN:
NSYPMR57
Series: Thalassa PLA
NSYPMR57 Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
34.2601 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
34.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
34.2601 €

Telequick mounting plate, NSYPMR57, Schneider Electric

Telequick mounting plate for PLA enclosure H500 x W750 mm.

Technical specifications
Width 750 mm
Suitable for PLA-Gehäuse
Height 500 mm
Material Verzinkter Stahl
Product type Montageplatte
Logistics
Country of origin IT
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes