NSYPMR75 | Schneider Electric

Mounting plate, galvanized steel, (W x H) 500 x 750 mm, for PLA enclosure, NSYPMR75

Order No.: 02P2348
EAN: 3606480194290
MPN:
NSYPMR75
Series: Thalassa PLA
NSYPMR75 Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
34.1411 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
34.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
34.1411 €

Telequick mounting plate, NSYPMR75, Schneider Electric

Telequick mounting plate for PLA enclosure H750 x W500 mm.

Technical specifications
Width 500 mm
Suitable for PLA-Gehäuse
Height 750 mm
Material Verzinkter Stahl
Product type Montageplatte
Logistics
Country of origin IT
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes