NSYPPS205 | Schneider Electric
Partition wall, galvanized steel, (W x H) 500 x 2000 mm, NSYPPS205
Unit Price (€ / pc.)
108.3495 € *
Available: 0 pcs.
Leadtime: 1 Week **
Partition panel, NSYPPS205, Schneider Electric
Spacial SF partition panel. 1999 x 500 mm. Provides partition between two suitable enclosures. Sealing gasket. Galvanized steel.
Technical specifications
Breite | 500 mm | |
Höhe | 2000 mm | |
Material | Verzinkter Stahl | |
Produkt-Art | Trennwand |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 85381000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
Nachhaltig | Yes |