NSYPS2C27 | Schneider Electric
Wall mount, rectangular, steel, (L x W x H) 130 x 90 x 60 mm, for PLS enclosure, NSYPS2C27
Unit Price (€ / pc.)
4.2721 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.27 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2721 €
5 pcs.
4.0698 €
10 pcs.
3.8913 €
15 pcs.
3.6771 €
25 pcs.
3.4867 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wall mounting and bracing, NSYPS2C27, Schneider Electric
Wall fixing and union of 2 PLS boxes.
Technical specifications
Bauform | rechteckig | |
Befestigungsart | Schraube | |
Breite | 90 mm | |
Geeignet für | PLS-Gehäuse | |
Höhe | 60 mm | |
Länge | 130 mm | |
Material | Stahl | |
Produkt-Art | Wandbefestigung |
Download
Logistics
Ursprungsland | ES |
Zolltarifnummer | 85381000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
Nachhaltig | Yes |