NSYPTZ3 | Schneider Electric
Adapter plate, galvanized steel, (L) 320 mm, for 1 door assembly, NSYPTZ3
Unit Price (€ / pc.)
13.2685 € *
Available: 0 pcs.
Leadtime: 1 Week **
Adaptor plates, NSYPTZ3, Schneider Electric
Thalassa PLA/PLAZT Adaptor plates 1 door mounting. D is 320 mm. NSYPAPL/DPLA/DLP/BRF/BRP compatible. Mounting on enclosure bottom. fixing by screw and insert (type M8). Galvanised Steel. fixing elements, 2 plates incl.
Technical specifications
Suitable for | 1 Türmontage | |
Length | 320 mm | |
Material | Verzinkter Stahl | |
Product type | Adapterplatte |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |