NSYPTZ4 | Schneider Electric
Adapter plate, galvanized steel, (L) 420 mm, for 1 door assembly, NSYPTZ4
Unit Price (€ / pc.)
16.3506 € *
Available: 0 pcs.
Leadtime: 1 Week **
Adaptor plates, NSYPTZ4, Schneider Electric
Adaptor plates for version PLAZ or ZT D420 mm 1 door mounting, NSYPAPL/DPLA/DLP/BRF/BRP.
Technical specifications
Suitable for | 1 Türmontage | |
Length | 420 mm | |
Material | Verzinkter Stahl | |
Product type | Adapterplatte |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |