NSYPTZ42P | Schneider Electric

Adapter plate, galvanized steel, (L) 420 mm, for 2 door assembly, NSYPTZ42P

Order No.: 02P2355
EAN: 3606480194429
MPN:
NSYPTZ42P
Series: Thalassa PLA
NSYPTZ42P Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
28.0483 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
28.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
28.0483 €

Adaptor plates, NSYPTZ42P, Schneider Electric

Thalassa PLA/PLAZT Adaptor plates 2 doors mounting. D is 420 mm. NSYPAPL/DPLA/DLP/BRF/BRP compatible. Mounting on 2-door enclosure bottom. fixing by screw and insert (type M8). Galvanised Steel. fixing elements, 2 plates, 2 intermediate supports incl.

Technical specifications
Suitable for 2 Türmontage
Length 420 mm
Material Verzinkter Stahl
Product type Adapterplatte
Logistics
Country of origin ES
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes