NSYPTZ6 | Schneider Electric
Adapter plate, galvanized steel, (L) 620 mm, for 1 door assembly, NSYPTZ6
Unit Price (€ / pc.)
77.1001 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Adaptor plates, NSYPTZ6, Schneider Electric
Adaptor plates for version PLAZ or ZT D620 mm 1 door mounting, NSYPAPL/DPLA/DLP/BRF/BRP.
Technical specifications
Suitable for | 1 Türmontage | |
Length | 620 mm | |
Material | Verzinkter Stahl | |
Product type | Adapterplatte |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |